
ZHX-150XNF3B | |
|---|---|
DigiKey Part Number | 5448-ZHX-150XNF3B-ND |
Manufacturer | |
Manufacturer Product Number | ZHX-150XNF3B |
Description | ANT 5G/LTE STR BLADE N JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Blade, Straight N Type Female Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Blade, Straight | |
Number of Bands | 8 | |
VSWR | 2.2, 2.8, 2.4, 3.1, 2.7, 3.9 | |
Return Loss | -8.5dB, -6.5dB, -7.7dB, -5.8dB, -6.8dB, -4.6dB | |
Gain | 2.2dBi, 3.3dBi, 2.5dBi, 4.3dBi, 4.7dBi, 4.2dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 7.205" (183.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,42000 € | 14,42 € |
| 10 | 13,71500 € | 137,15 € |
| 25 | 13,08120 € | 327,03 € |
| 100 | 12,50400 € | 1.250,40 € |
| Unit Price without VAT: | 14,42000 € |
|---|---|
| Unit Price with VAT: | 17,15980 € |

