
ZHF-HA04TC2G-Q200 | |
|---|---|
DigiKey Part Number | 5448-ZHF-HA04TC2G-Q200-ND |
Manufacturer | |
Manufacturer Product Number | ZHF-HA04TC2G-Q200 |
Description | ANT 5G BURIAL PUCK TNC PLUG IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome TNC Male |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 4.0, 3.5, 3.7, 4.9 | |
Return Loss | -4.4dB, -5.1dB, -4.8dB, -3.6dB | |
Gain | 1.9, 4.3, 2.1, 2.0 | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | TNC Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | - | |
Height (Max) | 2.165" (55.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,10000 € | 85,10 € |
| 10 | 79,41600 € | 794,16 € |
| 25 | 75,63840 € | 1.890,96 € |
| 100 | 72,19610 € | 7.219,61 € |
| Unit Price without VAT: | 85,10000 € |
|---|---|
| Unit Price with VAT: | 101,26900 € |

