
ZHF-3802SA3B-Q200 | |
|---|---|
DigiKey Part Number | 5448-ZHF-3802SA3B-Q200-ND |
Manufacturer | |
Manufacturer Product Number | ZHF-3802SA3B-Q200 |
Description | ANT 5G DOME 2M CABLE SMA IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Dome SMA Male Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 698MHz, 698MHz ~ 960MHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 8 | |
VSWR | 3.3, 2.3, 3.3, 2.4, 2.7, 2.8 | |
Return Loss | -5.4dB, -8.1dB, -5.4dB, -7.7dB, -6.7dB, -6.5dB | |
Gain | 2.8, 3.2, 3.2, 3.6, 5.7, 3.4 | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 3.059" (77.70mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,30000 € | 30,30 € |
| 10 | 28,28500 € | 282,85 € |
| 25 | 26,93800 € | 673,45 € |
| 100 | 25,71390 € | 2.571,39 € |
| Unit Price without VAT: | 30,30000 € |
|---|---|
| Unit Price with VAT: | 36,05700 € |


