
ZGX-1023NF3W | |
|---|---|
DigiKey Part Number | 5448-ZGX-1023NF3W-ND |
Manufacturer | |
Manufacturer Product Number | ZGX-1023NF3W |
Description | ANT 5G FIBERGLASS N JACK FEMALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 2G, 3G, 4G, 5G, LTE Fiberglass Radome N Type Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 657.5MHz, 829MHz, 2.2GHz, 3.75GHz, 4.7GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 617MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 3.3GHz ~ 4.2GHz, 4.4GHz ~ 5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Fiberglass Radome | |
Number of Bands | 8 | |
VSWR | 2.2, 2.7, 2.3, 2.8, 2.4, 2.5 | |
Return Loss | -8.5dB, -6.8dB, -8.1dB, -6.5dB, -7.7dB, -7.4dB | |
Gain | 2.4dBi, 2.7dBi, 3.3dBi, 4.3dBi, 4.8dBi, 3.8dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 5.709" (145.00mm) | |
Applications | 2G, 3G, 4G, 5G, LTE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,39000 € | 25,39 € |
| 10 | 23,63700 € | 236,37 € |
| 25 | 22,47440 € | 561,86 € |
| 100 | 21,42090 € | 2.142,09 € |
| 250 | 20,84804 € | 5.212,01 € |
| Unit Price without VAT: | 25,39000 € |
|---|---|
| Unit Price with VAT: | 30,21410 € |

