New at DigiKey
RF ANTENNA ISM, LPWAN, LoRA, IoT, M2M Whip, Straight SMA Male Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VHX-362BSA1B

DigiKey Part Number
5448-VHX-362BSA1B-ND
Manufacturer
Manufacturer Product Number
VHX-362BSA1B
Description
169MHZ STR WHIP SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LPWAN, LoRA, IoT, M2M Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
1
Manufacturer
Joymax Electronics
VSWR
1.5
Series
Return Loss
-14dB
Packaging
Bag
Gain
0.6dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
General ISM
Termination
SMA Male
Frequency Group
VHF (f < 300MHz)
Mounting Type
Connector Mount
Frequency (Center/Band)
169MHz
Height (Max)
6.063" (154.00mm)
Frequency Range
168MHz ~ 170MHz
Applications
ISM, LPWAN, LoRA, IoT, M2M
Antenna Type
Whip, Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 362
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
111,26000 €11,26 €
1010,50100 €105,01 €
259,99320 €249,83 €
1009,53200 €953,20 €
2509,11144 €2.277,86 €
5007,74472 €3.872,36 €
Unit Price without VAT:11,26000 €
Unit Price with VAT:13,39940 €