
VAF-603XSA1B-P200 | |
|---|---|
DigiKey Part Number | 5448-VAF-603XSA1B-P200-ND |
Manufacturer | |
Manufacturer Product Number | VAF-603XSA1B-P200 |
Description | 169MHZ ADHESIVE BLADE 2M RG174 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa, LPWAN Blade SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 169MHz | |
Frequency Range | 168MHz ~ 170MHz | |
Antenna Type | Blade | |
Number of Bands | 1 | |
VSWR | 3.1 | |
Return Loss | -8.5dB, -6.5dB, -7.7dB, -5.8dB, -6.8dB, -4.6dB | |
Gain | -0.2dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.213" (5.40mm) | |
Applications | IoT, ISM, LoRa, LPWAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 € | 10,29 € |
| 10 | 9,59800 € | 95,98 € |
| 25 | 9,13320 € | 228,33 € |
| 100 | 8,71190 € | 871,19 € |
| 250 | 8,32756 € | 2.081,89 € |
| 500 | 7,07844 € | 3.539,22 € |
| Unit Price without VAT: | 10,29000 € |
|---|---|
| Unit Price with VAT: | 12,24510 € |

