
TWX-180BRS3W | |
|---|---|
DigiKey Part Number | 5448-TWX-180BRS3W-ND |
Manufacturer | |
Manufacturer Product Number | TWX-180BRS3W |
Description | ANT WIFI 7/6E TILT WHIP RP-SMA P |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 3 |
Manufacturer Joymax Electronics | VSWR 1.8, 2.0, 2.0 |
Series | Return Loss -10.9dB, -9.5dB, -9.5dB |
Packaging Bag | Gain 3.8dBi, 5.0dBi, 4.2dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard WiFi | Termination RP-SMA Female |
Frequency Group Wide Band | Mounting Type Connector Mount |
Frequency (Center/Band) 2.45GHz, 5.5GHz, 6.525GHz | Height (Max) 7.992" (203.00mm) |
Frequency Range 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | Applications 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
Antenna Type Whip, Tilt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 5,72100 € | 57,21 € |
| 25 | 5,44400 € | 136,10 € |
| 100 | 5,19300 € | 519,30 € |
| 250 | 4,96384 € | 1.240,96 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |

