RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, Thread, Zigbee™ Flat Patch MHF1, U.FL Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRF-H030MP3B-W012

DigiKey Part Number
5448-TRF-H030MP3B-W012-ND
Manufacturer
Manufacturer Product Number
TRF-H030MP3B-W012
Description
ANT WIFI 7/6E PCB 120MM CABLE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11b/g/n/ac/ax/be, Bluetooth, Thread, Zigbee™ Flat Patch MHF1, U.FL Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, WiFi
Frequency Group
Wide Band
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Antenna Type
Flat Patch
Number of Bands
3
VSWR
1.3, 1.7, 2.3
Return Loss
-
Gain
2.5dBi, 4.7dBi, 4.8dBi
Power - Max
1 W
Features
Cable - 120mm
Termination
MHF1, U.FL
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Adhesive
Height (Max)
0.043" (1.10mm)
Applications
802.11b/g/n/ac/ax/be, Bluetooth, Thread, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,40000 €2,40 €
102,21100 €22,11 €
252,05000 €51,25 €
1001,91080 €191,08 €
2501,78948 €447,37 €
5001,68266 €841,33 €
1.0001,61055 €1.610,55 €
Manufacturers Standard Package
Unit Price without VAT:2,40000 €
Unit Price with VAT:2,85600 €