RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch MHF1 Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBF-V035MP3B-W012

DigiKey Part Number
5448-TBF-V035MP3B-W012-ND
Manufacturer
Manufacturer Product Number
TBF-V035MP3B-W012
Description
ANT WIFI 7 FPC 120MM CABLE MHF1
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bands
3
Manufacturer
Joymax Electronics
VSWR
1.8, 1.7, 2.5
Series
Return Loss
-10.9dB, -11.7dB, -7.4dB
Packaging
Bulk
Gain
2.3dBi, 4.6dBi, 7.3dBi
Part Status
Active
Power - Max
1 W
RF Family/Standard
WiFi
Features
Cable - 120mm
Frequency Group
Wide Band
Termination
MHF1
Frequency (Center/Band)
2.45GHz, 5.5GHz, 6.525GHz
Mounting Type
Adhesive
Frequency Range
2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz
Height (Max)
0.004" (0.10mm)
Antenna Type
Flat Patch
Applications
802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.957
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,94000 €2,94 €
102,60800 €26,08 €
252,34720 €58,68 €
1002,13400 €213,40 €
2501,95612 €489,03 €
5001,94900 €974,50 €
Manufacturers Standard Package
Unit Price without VAT:2,94000 €
Unit Price with VAT:3,49860 €