
TBF-H035MP3B-W012 | |
|---|---|
DigiKey Part Number | 5448-TBF-H035MP3B-W012-ND |
Manufacturer | |
Manufacturer Product Number | TBF-H035MP3B-W012 |
Description | ANT WIFI 7 FPC 120MM CABLE MHF1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.2, 2.1, 2.7 | |
Return Loss | -8.5dB, -9dB, -6.8 | |
Gain | 2.4dBi, 4.4dBi, 7.1dBi | |
Power - Max | 1 W | |
Features | Cable - 120mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | 802.11ax, U-NII, Wi-Fi 4, Wi-Fi 5, Wi-Fi 6, Wi-Fi 6E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,62000 € | 26,20 € |
| 25 | 2,35800 € | 58,95 € |
| 100 | 2,14370 € | 214,37 € |
| 250 | 1,96504 € | 491,26 € |
| 500 | 1,95786 € | 978,93 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

