
SGX-1015NFXW | |
|---|---|
DigiKey Part Number | 5448-SGX-1015NFXW-ND |
Manufacturer | |
Manufacturer Product Number | SGX-1015NFXW |
Description | ANT 5G N78 3.5GHZ FIBERGLASS N |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 5G, CBRS Fiberglass Radome N Type Female Bracket Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.9 |
Series | Return Loss -10.2dB |
Packaging Box | Gain 7.1dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard Cellular | Termination N Type Female |
Frequency Group S Band (2GHz ~ 4GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 3.55GHz | Mounting Type Bracket Mount |
Frequency Range 3.3GHz ~ 3.8GHz | Height (Max) 16.732" (425.00mm) |
Antenna Type Fiberglass Radome | Applications 5G, CBRS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,18000 € | 59,18 € |
| 10 | 56,44700 € | 564,47 € |
| 25 | 53,95600 € | 1.348,90 € |
| Unit Price without VAT: | 59,18000 € |
|---|---|
| Unit Price with VAT: | 70,42420 € |




