
PHF-095A3SQW-Q200 | |
|---|---|
DigiKey Part Number | 5448-PHF-095A3SQW-Q200-ND |
Manufacturer | |
Manufacturer Product Number | PHF-095A3SQW-Q200 |
Description | ANT 3X3 MIMO WIFI & L1 L2 L5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, Wi-Fi Dome RP-SMA (2), SMA (1) Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.176GHz, 1.227GHz, 1.575GHz, 2.45GHz, 5.5GHz, 6.5GHz | |
Frequency Range | 1.164GHz ~ 1.189GHz, 1.217GHz ~ 1.238GHz, 1.559GHz ~ 1.608GHz, 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Dome | |
Number of Bands | 6 | |
VSWR | 1.6, 1.5, 2.0, 1.4, 3.1, 3.0 | |
Return Loss | -12.7dB, -14dB, -9.5dB, -15.6dB, -5.8dB, -6.0dB | |
Gain | 31dBi, 32dBi, 29dBi, 3.1dBi, 3.5dBi, 3.3dBi | |
Power - Max | 5 W | |
Features | Cable - 2m | |
Termination | RP-SMA (2), SMA (1) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Panel Mount | |
Height (Max) | 1.378" (35.00mm) | |
Applications | GNSS, Wi-Fi |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,36000 € | 77,36 € |
| 10 | 73,78700 € | 737,87 € |
| 25 | 70,53120 € | 1.763,28 € |
| Unit Price without VAT: | 77,36000 € |
|---|---|
| Unit Price with VAT: | 92,05840 € |

