
IWX-180BRSXW | |
|---|---|
DigiKey Part Number | 5448-IWX-180BRSXW-ND |
Manufacturer | |
Manufacturer Product Number | IWX-180BRSXW |
Description | ANT 2.4 TILT WHIP RP-SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Whip, Tilt RP-SMA Female Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 1.9 | |
Return Loss | -10.2dB | |
Gain | 4.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 7.992" (203.00mm) | |
Applications | 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 10 | 5,74700 € | 57,47 € |
| 25 | 5,46880 € | 136,72 € |
| 100 | 5,21660 € | 521,66 € |
| 250 | 4,98640 € | 1.246,60 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,33040 € |

