RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Whip, Tilt RP-SMA Female Connector Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IWX-100BRSXB

DigiKey Part Number
5448-IWX-100BRSXB-ND
Manufacturer
Manufacturer Product Number
IWX-100BRSXB
Description
ANT 2.4 TILT WHIP RP-SMA PLUG
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Whip, Tilt RP-SMA Female Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
802.15.4, Bluetooth, General ISM, WiFi
Frequency Group
UHF (2GHz ~ 3GHz)
Frequency (Center/Band)
2.45GHz
Frequency Range
2.4GHz ~ 2.5GHz
Antenna Type
Whip, Tilt
Number of Bands
1
VSWR
1.7
Return Loss
-11.7dB
Gain
3
Power - Max
1 W
Features
-
Termination
RP-SMA Female
Ingress Protection
-
Grade
-
Qualification
-
Mounting Type
Connector Mount
Height (Max)
4.870" (123.70mm)
Applications
Bluetooth, ISM, Wi-Fi, Zigbee
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 996
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
15,11000 €5,11 €
104,70800 €47,08 €
254,36560 €109,14 €
1004,06960 €406,96 €
2503,81120 €952,80 €
5003,63604 €1.818,02 €
Manufacturers Standard Package
Unit Price without VAT:5,11000 €
Unit Price with VAT:6,08090 €