
IRF-H015MPXB-W012 | |
|---|---|
DigiKey Part Number | 5448-IRF-H015MPXB-W012-ND |
Manufacturer | |
Manufacturer Product Number | IRF-H015MPXB-W012 |
Description | ANT 2.4 PCB 120MM CABLE MHF PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, Thread, Zigbee™ Flat Patch MHF1, U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 1 | |
VSWR | 2.1 | |
Return Loss | - | |
Gain | 3.1dBi | |
Power - Max | 1 W | |
Features | Cable - 120mm | |
Termination | MHF1, U.FL | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.043" (1.10mm) | |
Applications | 802.11b/g, Bluetooth, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 2,04200 € | 20,42 € |
| 25 | 1,89320 € | 47,33 € |
| 100 | 1,76500 € | 176,50 € |
| 250 | 1,65292 € | 413,23 € |
| 500 | 1,55422 € | 777,11 € |
| 1.000 | 1,49529 € | 1.495,29 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |

