
IPX-010BSAXG | |
|---|---|
DigiKey Part Number | 5448-IPX-010BSAXG-ND |
Manufacturer | |
Manufacturer Product Number | IPX-010BSAXG |
Description | ANT 2.4GHZ PATCH PANEL SMA JACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM, Wi-Fi, Zigbee Panel SMA Female Bracket Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | -14dB | |
Gain | 7.6dBi | |
Power - Max | 5 W | |
Features | - | |
Termination | SMA Female | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 1.063" (27.00mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,09000 € | 29,09 € |
| 10 | 27,67800 € | 276,78 € |
| 25 | 26,40080 € | 660,02 € |
| 100 | 25,23590 € | 2.523,59 € |
| Unit Price without VAT: | 29,09000 € |
|---|---|
| Unit Price with VAT: | 34,61710 € |

