
IBF-V008MPXB-W012 | |
|---|---|
DigiKey Part Number | 5448-IBF-V008MPXB-W012-ND |
Manufacturer | |
Manufacturer Product Number | IBF-V008MPXB-W012 |
Description | ANT 2.4 FPC ADHESIVE MHF1 PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ Flat Patch MHF1 Adhesive |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 2.1 |
Series | Return Loss -9dB |
Packaging Box | Gain 1.7dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard 802.15.4, Bluetooth, General ISM, WiFi | Features Cable - 120mm |
Frequency Group UHF (2GHz ~ 3GHz) | Termination MHF1 |
Frequency (Center/Band) 2.45GHz | Mounting Type Adhesive |
Frequency Range 2.4GHz ~ 2.5GHz | Height (Max) 0.010" (0.25mm) |
Antenna Type Flat Patch | Applications 802.11b/g, Bluetooth, IoT, ISM, Thread, Zigbee™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,56300 € | 15,63 € |
| 25 | 1,44840 € | 36,21 € |
| 100 | 1,35040 € | 135,04 € |
| 250 | 1,28504 € | 321,26 € |
| 500 | 1,22574 € | 612,87 € |
| 1.000 | 1,17167 € | 1.171,67 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

