
GWX-711BSA3B | |
|---|---|
DigiKey Part Number | 5448-GWX-711BSA3B-ND |
Manufacturer | |
Manufacturer Product Number | GWX-711BSA3B |
Description | ANT 868/915 TILT BLADE SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Blade, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Antenna Type Blade, Tilt |
Manufacturer Joymax Electronics | Number of Bands 2 |
Series | VSWR 1.3, 1.5 |
Packaging Bag | Gain 2dBi, 2.1dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 5.335" (135.50mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,66000 € | 4,66 € |
| 10 | 4,33700 € | 43,37 € |
| 25 | 4,12400 € | 103,10 € |
| 100 | 3,93080 € | 393,08 € |
| 250 | 3,75480 € | 938,70 € |
| 500 | 3,69706 € | 1.848,53 € |
| Unit Price without VAT: | 4,66000 € |
|---|---|
| Unit Price with VAT: | 5,54540 € |

