
GRD-C016SMDB | |
|---|---|
DigiKey Part Number | 5448-GRD-C016SMDB-ND |
Manufacturer | |
Manufacturer Product Number | GRD-C016SMDB |
Description | ANT 868&915 SURFACE-MOUNT CHIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Number of Bands 2 |
Manufacturer Joymax Electronics | VSWR 1.7, 1.8 |
Series | Return Loss -11.7dB, -10.9dB |
Packaging Bag | Gain -0.5dBi, 0.5dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination Solder |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Surface Mount |
Frequency (Center/Band) 868MHz, 915MHz | Height (Max) 0.126" (3.20mm) |
Frequency Range 862MHz ~ 876MHz, 902MHz ~ 930MHz | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
Antenna Type Chip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,43300 € | 14,33 € |
| 25 | 1,32880 € | 33,22 € |
| 100 | 1,23880 € | 123,88 € |
| 250 | 1,17892 € | 294,73 € |
| 500 | 1,12448 € | 562,24 € |
| 1.000 | 1,07489 € | 1.074,89 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,85640 € |



