RF ANTENNA ISM, RFID Flat Panel N Type Female Bracket Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPX-026XNF2W

DigiKey Part Number
5448-GPX-026XNF2W-ND
Manufacturer
Manufacturer Product Number
GPX-026XNF2W
Description
ANT 915 FLAT PANEL N JACK FEMALE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, RFID Flat Panel N Type Female Bracket Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Joymax Electronics
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Flat Panel
Number of Bands
1
VSWR
1.2
Return Loss
-20.8dB
Gain
8.2dBi
Power - Max
10 W
Features
-
Termination
N Type Female
Ingress Protection
IP67
Grade
-
Qualification
-
Mounting Type
Bracket Mount
Height (Max)
10.250" (260.35mm)
Applications
ISM, RFID
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
172,52000 €72,52 €
1069,01500 €690,15 €
2565,82960 €1.645,74 €
Manufacturers Standard Package
Unit Price without VAT:72,52000 €
Unit Price with VAT:86,29880 €