
GHX-2120SA1B | |
|---|---|
DigiKey Part Number | 5448-GHX-2120SA1B-ND |
Manufacturer | |
Manufacturer Product Number | GHX-2120SA1B |
Description | ANT 868 STR WHIP SMA PLUG |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA IoT, ISM, LoRa Whip, Straight SMA Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 2.2 |
Series | Return Loss -8.5dB |
Packaging Bag | Gain 1.4dBi |
Part Status Active | Power - Max 1 W |
RF Family/Standard General ISM | Termination SMA Male |
Frequency Group UHF (300MHz ~ 1GHz) | Mounting Type Connector Mount |
Frequency (Center/Band) 868MHz | Height (Max) 0.866" (22.00mm) |
Frequency Range 862MHz ~ 876MHz | Applications IoT, ISM, LoRa |
Antenna Type Whip, Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,44600 € | 34,46 € |
| 25 | 3,21240 € | 80,31 € |
| 100 | 3,05690 € | 305,69 € |
| 250 | 2,91584 € | 728,96 € |
| 500 | 2,78718 € | 1.393,59 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

