
GHX-1017NX2W | |
|---|---|
DigiKey Part Number | 5448-GHX-1017NX2W-ND |
Manufacturer | |
Manufacturer Product Number | GHX-1017NX2W |
Description | ANT 915 FIBERGLASS N PLUG MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Fiberglass Radome N Type Male Connector Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer Joymax Electronics | VSWR 1.7 |
Series | Return Loss -11.7dB |
Packaging Box | Gain 4.5dBi |
Part Status Active | Power - Max 10 W |
RF Family/Standard General ISM | Termination N Type Male |
Frequency Group UHF (300MHz ~ 1GHz) | Ingress Protection IP67 |
Frequency (Center/Band) 915MHz | Mounting Type Connector Mount |
Frequency Range 902MHz ~ 930MHz | Height (Max) 20.787" (528.00mm) |
Antenna Type Fiberglass Radome | Applications 802.11ah, IoT, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,87000 € | 41,87 € |
| 10 | 39,66300 € | 396,63 € |
| 25 | 37,68080 € | 942,02 € |
| 100 | 35,88640 € | 3.588,64 € |
| Unit Price without VAT: | 41,87000 € |
|---|---|
| Unit Price with VAT: | 49,82530 € |





