
GGX-1017NX1W | |
|---|---|
DigiKey Part Number | 5448-GGX-1017NX1W-ND |
Manufacturer | |
Manufacturer Product Number | GGX-1017NX1W |
Description | ANT 868 FIBERGLASS N PLUG IP67 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11ah, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ Whip, Straight N Type Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 869MHz | |
Frequency Range | 862MHz ~ 876MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.7 | |
Return Loss | - | |
Gain | 4.4dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | N Type Male | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 20.787" (528.00mm) | |
Applications | 802.11ah, ISM, LoRaWAN, LPWA, Sigfox, Weightless-P™, Wi-Fi HaLow™ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,06000 € | 42,06 € |
| 10 | 39,84400 € | 398,44 € |
| 25 | 37,85240 € | 946,31 € |
| 100 | 36,04980 € | 3.604,98 € |
| Unit Price without VAT: | 42,06000 € |
|---|---|
| Unit Price with VAT: | 50,05140 € |

