
CT-SAD010XM | |
|---|---|
DigiKey Part Number | 5448-CT-SAD010XM-ND |
Manufacturer | |
Manufacturer Product Number | CT-SAD010XM |
Description | RP-SMA JACK STR PCB MOUNT TH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Through Hole | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Center Contact Material | Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 € | 2,11 € |
| 10 | 1,95600 € | 19,56 € |
| 25 | 1,82360 € | 45,59 € |
| 100 | 1,73510 € | 173,51 € |
| 250 | 1,65500 € | 413,75 € |
| 500 | 1,58198 € | 790,99 € |
| Unit Price without VAT: | 2,11000 € |
|---|---|
| Unit Price with VAT: | 2,51090 € |


