
RFPC-SMA29-F | |
|---|---|
DigiKey Part Number | 2073-RFPC-SMA29-F-ND |
Manufacturer | |
Manufacturer Product Number | RFPC-SMA29-F |
Description | SMA RP VERTICAL PCB JACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | RP-SMA Connector Jack, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | RFPC-SMA29-F Models |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 6 GHz |
Series | Number of Ports 1 |
Packaging Tray | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Jack, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CT-SAD11X-006M | Joymax Electronics | 3.990 | 5448-CT-SAD11X-006M-ND | 1,68000 € | Parametric Equivalent |
| CT-SAD12X-006M | Joymax Electronics | 1.829 | 5448-CT-SAD12X-006M-ND | 2,24000 € | Parametric Equivalent |
| 142-4701-201 | Cinch Connectivity Solutions Johnson | 58 | J915-ND | 11,62000 € | Parametric Equivalent |
| 63012002124503 | Würth Elektronik | 419 | 732-13860-ND | 4,63000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27500 € | 12,75 € |
| 25 | 1,19480 € | 29,87 € |
| 50 | 1,13760 € | 56,88 € |
| 100 | 1,08330 € | 108,33 € |
| 300 | 1,00243 € | 300,73 € |
| 500 | 0,96694 € | 483,47 € |
| 1.000 | 0,92078 € | 920,78 € |
| 2.500 | 0,86316 € | 2.157,90 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |









