
CT-NXE02T-006M | |
|---|---|
DigiKey Part Number | 5448-CT-NXE02T-006M-ND |
Manufacturer | |
Manufacturer Product Number | CT-NXE02T-006M |
Description | N-TYPE PLUG TERMINATOR 50 OHM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin N Type 50 Ohms |
Category | Frequency - Max 6 GHz |
Manufacturer Joymax Electronics | Impedance 50 Ohms |
Packaging Bag | Mounting Type Free Hanging, Cap |
Part Status Active | Body Finish Nickel |
Connector Style N Type | Contact Material Brass |
Connector Type Plug, Male Pin | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,69000 € | 11,69 € |
| 10 | 11,15000 € | 111,50 € |
| 25 | 10,65840 € | 266,46 € |
| Unit Price without VAT: | 11,69000 € |
|---|---|
| Unit Price with VAT: | 13,91110 € |

