
CT-FKE01XM-Z | |
|---|---|
DigiKey Part Number | 5448-CT-FKE01XM-Z-ND |
Manufacturer | |
Manufacturer Product Number | CT-FKE01XM-Z |
Description | FAKRA PLUG CODE Z PCB MOUNT MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Features Code Z |
Contact Termination Solder | Housing Color Blue, Water |
Shield Termination Solder | Center Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 2,72900 € | 27,29 € |
| 25 | 2,59800 € | 64,95 € |
| 100 | 2,47780 € | 247,78 € |
| 250 | 2,36852 € | 592,13 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,48670 € |

