
CT-FKE01XM-C | |
|---|---|
DigiKey Part Number | 5448-CT-FKE01XM-C-ND |
Manufacturer | |
Manufacturer Product Number | CT-FKE01XM-C |
Description | FAKRA PLUG CODE C PCB MOUNT MALE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole Solder |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Mounting Type Through Hole |
Packaging Tray | Fastening Type Locking Ramp |
Part Status Active | Frequency - Max 6 GHz |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Features Code C |
Contact Termination Solder | Housing Color Blue, Signal |
Shield Termination Solder | Center Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 € | 2,91 € |
| 10 | 2,70800 € | 27,08 € |
| 25 | 2,57720 € | 64,43 € |
| 100 | 2,45820 € | 245,82 € |
| 250 | 2,34972 € | 587,43 € |
| Unit Price without VAT: | 2,91000 € |
|---|---|
| Unit Price with VAT: | 3,46290 € |

