
CAF-350XSA1B-P200 | |
|---|---|
DigiKey Part Number | 5448-CAF-350XSA1B-P200-ND |
Manufacturer | |
Manufacturer Product Number | CAF-350XSA1B-P200 |
Description | ANT LTE-M PUCK SMA PLUG 2M CABLE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Cellular, LTE-M, NB-IoT, LoRa, Sigfox Puck SMA Male Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Joymax Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 920MHz, 1.795GHz | |
Frequency Range | 880MHz ~ 960MHz, 1.71GHz ~ 1.88GHz | |
Antenna Type | Puck | |
Number of Bands | 2 | |
VSWR | 2.7, 2.6 | |
Return Loss | -6.8dB, -7dB | |
Gain | 1.6dBi, 1dBi | |
Power - Max | 1 W | |
Features | Cable - 2m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.386" (9.80mm) | |
Applications | Cellular, LTE-M, NB-IoT, LoRa, Sigfox |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,71000 € | 6,71 € |
| 10 | 6,42200 € | 64,22 € |
| Unit Price without VAT: | 6,71000 € |
|---|---|
| Unit Price with VAT: | 7,98490 € |




