
AD-SAEMPF-01M | |
|---|---|
DigiKey Part Number | 5448-AD-SAEMPF-01M-ND |
Manufacturer | |
Manufacturer Product Number | AD-SAEMPF-01M |
Description | SMA PLUG TO MHF1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector MHF I Jack, Female Socket To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) MHF I Jack, Female Socket |
Mfr | Convert To (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Jack | Mounting Type Free Hanging (In-Line) |
Conversion Type Between Series | Fastening Type Snap-On, Threaded |
Adapter Series | Frequency - Max 8.5 GHz |
Center Gender Male to Male | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,24000 € | 5,24 € |
| 10 | 4,85200 € | 48,52 € |
| 25 | 4,52320 € | 113,08 € |
| 100 | 4,30430 € | 430,43 € |
| 250 | 4,10568 € | 1.026,42 € |
| 500 | 3,92454 € | 1.962,27 € |
| Unit Price without VAT: | 5,24000 € |
|---|---|
| Unit Price with VAT: | 6,23560 € |


