
AD-SAASAA-001M | |
|---|---|
DigiKey Part Number | 5448-AD-SAASAA-001M-ND |
Manufacturer | |
Manufacturer Product Number | AD-SAASAA-001M |
Description | COAX ADAPT SMA TO SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Plug, Male Pin To SMA Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Convert From (Adapter End) SMA Plug, Male Pin |
Mfr | Convert To (Adapter End) SMA Plug, Male Pin |
Packaging Bag | Impedance 50 Ohms |
Part Status Active | Style Straight |
Adapter Type Plug to Plug | Mounting Type Free Hanging (In-Line) |
Conversion Type Same Series | Fastening Type Threaded, Threaded |
Adapter Series | Frequency - Max 18 GHz |
Center Gender Male to Male | Center Contact Plating Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 10 | 6,41600 € | 64,16 € |
| 25 | 5,94920 € | 148,73 € |
| 100 | 5,54590 € | 554,59 € |
| 250 | 5,19384 € | 1.298,46 € |
| 500 | 4,88376 € | 2.441,88 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

