
WS2119-A0 | |
|---|---|
DigiKey Part Number | 2393-WS2119-A0TR-ND - Tape & Reel (TR) 2393-WS2119-A0CT-ND - Cut Tape (CT) 2393-WS2119-A0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WS2119-A0 |
Description | RF TXRX MOD BT ISM<1GHZU.FL SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, General ISM < 1GHz Sigfox Transceiver Module 902MHz ~ 920MHz Antenna Not Included, U.FL Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 24dBm |
Mfr | Serial Interfaces I2C, SPI, UART |
Series | Antenna Type Antenna Not Included, U.FL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part ST BlueNRG-1 + S2-LP |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
RF Family/Standard Bluetooth, General ISM < 1GHz | Package / Case Module |
Protocol | Base Product Number |
Frequency 902MHz ~ 920MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 9,82100 € | 98,21 € |
| 25 | 9,30840 € | 232,71 € |
| 100 | 8,60520 € | 860,52 € |
| 250 | 8,18440 € | 2.046,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 7,84795 € | 4.316,37 € |
| 1.100 | 7,57066 € | 8.327,73 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

