
WS2116EA0 | |
|---|---|
DigiKey Part Number | 2393-WS2116EA0-ND |
Manufacturer | |
Manufacturer Product Number | WS2116EA0 |
Description | EVALUATION BOARD FOR WS2116-A0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | WS2116-A0 - Bluetooth® 5.x (BLE), Sigfox Transceiver 865MHz, 923MHz, 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Jorjin Technologies Inc. | Utilized IC / Part WS2116-A0 |
Packaging Box | RF Type Bluetooth® 5.x (BLE), Sigfox |
Part Status Active | RF Frequency 865MHz, 923MHz, 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE), Sigfox | Function Transceiver |
Frequency 865MHz, 923MHz, 2.4GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,37000 € | 141,37 € |
| 10 | 141,04800 € | 1.410,48 € |
| Unit Price without VAT: | 141,37000 € |
|---|---|
| Unit Price with VAT: | 168,23030 € |


