
6-50-0200 | |
|---|---|
DigiKey Part Number | 3753-6-50-0200-ND |
Manufacturer | |
Manufacturer Product Number | 6-50-0200 |
Description | 200m Synthetic TIM Graphite Film |
Customer Reference | |
Detailed Description | Thermal Pad Gray 310.00mm x 210.00mm Rectangular |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | ||
Packaging | Sheet | |
Part Status | Active | |
Usage | Multi | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangular | |
Outline | 310.00mm x 210.00mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.032°C/W | |
Thermal Conductivity | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - |








