Thermal Pad Gray 122.60mm x 62.60mm Rectangle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

21-655-0200-0569

DigiKey Part Number
3753-21-655-0200-0569-ND
Manufacturer
Manufacturer Product Number
21-655-0200-0569
Description
THERM PAD 122.6MMX62.6MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 122.60mm x 62.60mm Rectangle
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outline
122.60mm x 62.60mm
Manufacturer
Jones Tech
Thickness
0.0079" (0.200mm)
Packaging
Sheet
Material
Graphite
Part Status
Active
Color
Gray
Usage
IGBT - Heat Transfer Low Thermal Resistance
Thermal Resistivity
0.032°C/W
Type
Graphite-Pad, Sheet
Thermal Conductivity
400W/m-K
Shape
Rectangle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
MARKETPLACE PRODUCT
Will ship in approximately 2 days from JONES TECH PLC
A separate 254,97 € flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.