
21-655-0200-0515 | |
|---|---|
DigiKey Part Number | 3753-21-655-0200-0515-ND |
Manufacturer | |
Manufacturer Product Number | 21-655-0200-0515 |
Description | THERM PAD 81.5X58.5MM GRAY |
Customer Reference | |
Detailed Description | Thermal Pad Gray 81.50mm x 58.50mm Rectangle |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jones Tech | |
Series | - | |
Packaging | Sheet | |
Part Status | Active | |
Usage | IGBT - Heat Transfer Low Thermal Resistance | |
Type | Graphite-Pad, Sheet | |
Shape | Rectangle | |
Outline | 81.50mm x 58.50mm | |
Thickness | 0.0079" (0.200mm) | |
Material | Graphite | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Gray | |
Thermal Resistivity | 0.032°C/W | |
Thermal Conductivity | 400W/m-K |

