
WG-100XL | |
|---|---|
DigiKey Part Number | 40-WG-100XL-ND |
Manufacturer | |
Manufacturer Product Number | WG-100XL |
Description | Heavy Duty Work Gloves, Extra La |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Gloves Black, Blue XLarge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Gloves | |
Color | Black, Blue | |
Size | XLarge | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,01000 € | 33,01 € |
| 5 | 30,59800 € | 152,99 € |
| 10 | 29,61300 € | 296,13 € |
| 25 | 29,21720 € | 730,43 € |
| Unit Price without VAT: | 33,01000 € |
|---|---|
| Unit Price with VAT: | 39,28190 € |

