WDUD-2224 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Jonard Tools
In Stock: 14
Unit Price: 111,91000 €
Datasheet
20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDUD-2224

DigiKey Part Number
WDUD-2224-ND
Manufacturer
Manufacturer Product Number
WDUD-2224
Description
WIRE WRAP HAND TOOL 20 - 26 AWG
Customer Reference
Detailed Description
20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping Unwrap, Wrap Hand, Manual Wire Wrap Tool
Product Attributes
Filter Similar Products
Category
Tool Type
Unwrap, Wrap
Manufacturer
Jonard Tools
Wire Gauge
20 ~ 26 AWG Unwrapping, 22 ~ 24 AWG Wrapping
Series
Style
Hand, Manual
Packaging
Bulk
Features
Regular Wrapping
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HW-UW-224Jonard Tools14K464-ND111,91000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes