24 ~ 26 AWG Wrap Hand, Manual Wire Wrap Tool
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WDI-2426

DigiKey Part Number
WDI-2426-ND
Manufacturer
Manufacturer Product Number
WDI-2426
Description
WIRE WRAP HAND TOOL 24 - 26 AWG
Customer Reference
Detailed Description
24 ~ 26 AWG Wrap Hand, Manual Wire Wrap Tool
Product Attributes
Filter Similar Products
Category
Tool Type
Wrap
Manufacturer
Jonard Tools
Wire Gauge
24 ~ 26 AWG
Series
Style
Hand, Manual
Packaging
Bulk
Features
Sleeved
Part Status
Obsolete
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.