Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WD-30-W

DigiKey Part Number
K225-ND
Manufacturer
Manufacturer Product Number
WD-30-W
Description
WIRE WW 30AWG PVDF WHITE 50'
Customer Reference
Detailed Description
Wire Wrap 30 AWG White Polyvinylidene Fluoride (PVDF) 50' (15.24m) With Dispenser
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Polyvinylidene Fluoride (PVDF)
Manufacturer
Jonard Tools
Jacket (Insulation) Diameter
0.019" (0.50mm)
Series
Conductor Material
Copper, Bare
Packaging
Spool
Conductor Plating
Silver
Part Status
Obsolete
Jacket Color
White
Wire Gauge
30 AWG
Ratings
UL Style 1423, VW-1
Conductor Diameter
0.010" (0.25mm)
Features
With Dispenser
Length
50' (15.24m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
WIRE WW 30AWG PVDF BLUE 50'
In-Stock: 0
Unit Price: 26,00000 €
WIRE WW 30AWG PVDF YELLOW
In-Stock: 0
Unit Price: 0,51640 €
WIRE WW 30AWG PVDF RED
In-Stock: 0
Unit Price: 0,51640 €