
UY2-25 | |
|---|---|
DigiKey Part Number | 40-UY2-25-ND |
Manufacturer | |
Manufacturer Product Number | UY2-25 |
Description | UY2 2-PORT TELEPHONE SPLICE CONN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Closed End, Individual Opening Connector IDC 22-26 AWG Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Individual Opening | |
Number of Wire Entries | 2 | |
Termination | IDC | |
Wire Gauge | 22-26 AWG | |
Insulation | Fully Insulated | |
Features | Gel Filled | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,84000 € | 6,84 € |
| Unit Price without VAT: | 6,84000 € |
|---|---|
| Unit Price with VAT: | 8,13960 € |


