Handle, Torque 40 in-lbs (4.5Nm) Torque, Audible Click, Swiveling Head 7.00" (177.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWSW-40

DigiKey Part Number
K581-ND
Manufacturer
Manufacturer Product Number
TWSW-40
Description
HANDLE TORQUE 40 IN-LBS 7"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Handle, Torque 40 in-lbs (4.5Nm) Torque, Audible Click, Swiveling Head 7.00" (177.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Drive Size
3/8"
Manufacturer
Jonard Tools
Length
7.00" (177.8mm)
Series
Features
40 in-lbs (4.5Nm) Torque, Audible Click, Swiveling Head
Packaging
Bulk
Weight
0.444 lb (201.4 g)
Part Status
Active
Base Product Number
Tool Type
Handle, Torque
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
160,27000 €60,27 €
Manufacturers Standard Package
Unit Price without VAT:60,27000 €
Unit Price with VAT:71,72130 €