
TWS-532/10 | |
|---|---|
DigiKey Part Number | TWS-532/10-ND |
Manufacturer | |
Manufacturer Product Number | TWS-532/10 |
Description | SOCKET 6 POINT 5/32" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Socket 6 Point Socket 5/32" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Socket | |
Tip Type | 6 Point Socket | |
Size | 5/32" | |
Drive Size | 3/8" | |
Length | - | |
Features | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,42000 € | 114,42 € |
| Unit Price without VAT: | 114,42000 € |
|---|---|
| Unit Price with VAT: | 136,15980 € |

