New Product
Torque Wrench Wrench 5/8" Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAF-5815

DigiKey Part Number
40-TWAF-5815-ND
Manufacturer
Manufacturer Product Number
TWAF-5815
Description
TORQUE WRENCH, FULL HEAD 5/8", 1
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 5/8" Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
-
Packaging
Retail Package
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
5/8"
Length
-
Finish
-
End Detail
-
Torque
Adjustable, 1.36 ~ 1.7 Nm
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1132,49000 €132,49 €
Manufacturers Standard Package
Unit Price without VAT:132,49000 €
Unit Price with VAT:157,66310 €