

TTCG-6270-9 | |
|---|---|
DigiKey Part Number | K579-ND |
Manufacturer | |
Manufacturer Product Number | TTCG-6270-9 |
Description | LOCKING TERMINATOR TOOL 9" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Termination Tool Terminators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Termination Tool | |
For Use With/Related Products | Terminators | |
Weight | 0.469 lb (212.73 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,90000 € | 44,90 € |
| Unit Price without VAT: | 44,90000 € |
|---|---|
| Unit Price with VAT: | 53,43100 € |

