
TT-7 | |
|---|---|
DigiKey Part Number | TT-7-ND |
Manufacturer | |
Manufacturer Product Number | TT-7 |
Description | TERMINATOR TOOL 7" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Termination Tool Terminators |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Termination Tool | |
For Use With/Related Products | Terminators | |
Weight | 0.296 lb (134.26 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,51000 € | 18,51 € |
| 5 | 17,16800 € | 85,84 € |
| Unit Price without VAT: | 18,51000 € |
|---|---|
| Unit Price with VAT: | 22,02690 € |

