Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TWAF-71630

DigiKey Part Number
K721-ND
Manufacturer
Manufacturer Product Number
TWAF-71630
Description
WRENCH TORQUE 7/16" 6.5"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 7/16" 6.50" (165.1mm) Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Jonard Tools
Series
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
7/16"
Length
6.50" (165.1mm)
Finish
Black Oxide Finish
End Detail
Angled 15°
Torque
Fixed, 30.00 in-lbs (3.40Nm)
Features
Audible Click, Ergonomic, Soft Grip
Weight
0.32 lb (145.15 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
134,48000 €34,48 €
532,66000 €163,30 €
Manufacturers Standard Package
Unit Price without VAT:34,48000 €
Unit Price with VAT:41,03120 €