
TK-184A | |
|---|---|
DigiKey Part Number | 40-TK-184A-ND |
Manufacturer | |
Manufacturer Product Number | TK-184A |
Description | TOOL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cleaning Kit 10.00" L x 5.50" W x 5.00" H (254.0mm x 139.7mm x 127.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cleaning Kit | |
Specifications | - | |
Size / Dimension | 10.00" L x 5.50" W x 5.00" H (254.0mm x 139.7mm x 127.0mm) | |
For Use With/Related Products | Fiber Optic Connectors | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 453,49400 € | 6.802,41 € |
| Unit Price without VAT: | 453,49400 € |
|---|---|
| Unit Price with VAT: | 539,65786 € |

