
TCC-1022 | |
|---|---|
DigiKey Part Number | 40-TCC-1022-ND |
Manufacturer | |
Manufacturer Product Number | TCC-1022 |
Description | JONARD TOOLS TCC-1022 TERMINAL C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool Terminals |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer Jonard Tools | For Use With/Related Products Terminals |
Packaging Retail Package | Wire Gauge or Range - AWG 10-22 AWG |
Part Status Active | Ratcheting No Ratchet |
Tool Method Manual | Wire Entry Location Side Entry |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,50000 € | 29,50 € |
| 5 | 27,33400 € | 136,67 € |
| 10 | 26,51500 € | 265,15 € |
| Unit Price without VAT: | 29,50000 € |
|---|---|
| Unit Price with VAT: | 35,10500 € |

