
SSK-850 | |
|---|---|
DigiKey Part Number | SSK-850-ND |
Manufacturer | |
Manufacturer Product Number | SSK-850 |
Description | STAR KEY KIT LB LS |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Star Key Set Enclosures |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Star Key Set | |
For Use With/Related Products | Enclosures | |
Weight | 0.37 lb (167.83 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,11000 € | 31,11 € |
| 5 | 30,07800 € | 150,39 € |
| Unit Price without VAT: | 31,11000 € |
|---|---|
| Unit Price with VAT: | 37,02090 € |

